Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-08PB-L012
Order Code3219741
Product RangeAT PanelMate Series™
Technical Datasheet
189 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.950 |
10+ | CHF 4.560 |
25+ | CHF 4.300 |
50+ | CHF 3.970 |
100+ | CHF 3.720 |
250+ | CHF 3.390 |
500+ | CHF 3.290 |
1000+ | CHF 2.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-08PB-L012
Order Code3219741
Product RangeAT PanelMate Series™
Technical Datasheet
Product RangeAT PanelMate Series™
No. of Positions8Ways
For Use WithAmphenol PanelMate AT Series Size 16 Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating250V
Current Rating13A
Technical Specifications
Product Range
AT PanelMate Series™
No. of Positions
8Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
Gender
Receptacle
For Use With
Amphenol PanelMate AT Series Size 16 Pin Contacts
IP Rating
IP67
Current Rating
13A
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229975