Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC12-70PB
Order Code4222036
Product RangeARC Series
Technical Datasheet
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.510 |
5+ | CHF 26.570 |
10+ | CHF 22.880 |
25+ | CHF 22.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC12-70PB
Order Code4222036
Product RangeARC Series
Technical Datasheet
Product RangeARC Series
No. of Positions70Ways
For Use WithAmphenol ARC Series Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ARC Series
No. of Positions
70Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
For Use With
Amphenol ARC Series Pin Contacts
IP Rating
IP68, IP69K
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796