Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDPBS-0406-002
Order Code2529237
Product RangeDuraMate AHDP Series
Technical Datasheet
689 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.640 |
10+ | CHF 3.960 |
100+ | CHF 3.280 |
250+ | CHF 3.160 |
500+ | CHF 3.140 |
1000+ | CHF 3.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDPBS-0406-002
Order Code2529237
Product RangeDuraMate AHDP Series
Technical Datasheet
Connector Shell Size24
Cable Diameter Max0.71"
Strain Relief MaterialThermoplastic
Product RangeDuraMate AHDP Series
For Use WithAmphenol DuraMate AHDP Series Size 24 Connectors
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Thermoplastic
For Use With
Amphenol DuraMate AHDP Series Size 24 Connectors
Cable Diameter Max
0.71"
Product Range
DuraMate AHDP Series
SVHC
No SVHC (17-Jan-2023)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000467