Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDMBS-24-002
Order Code3014422
Product RangeDuraMate AHDM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 200+ | CHF 9.120 |
Price for:Each
Minimum: 200
Multiple: 200
CHF 1,824.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDMBS-24-002
Order Code3014422
Product RangeDuraMate AHDM Series
Technical Datasheet
Connector Shell Size24
Cable Diameter Max24.2mm
Strain Relief MaterialAluminum Alloy
Product RangeDuraMate AHDM Series
For Use WithAmphenol DuraMate AHDM Series Circular Connectors
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol DuraMate AHDM Series Circular Connectors
Cable Diameter Max
24.2mm
Product Range
DuraMate AHDM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968