Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRJXS8FD3HB
Order Code3807719
Product RangeXLRnet D
79 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.320 |
10+ | CHF 13.700 |
25+ | CHF 12.950 |
100+ | CHF 12.200 |
250+ | CHF 11.730 |
500+ | CHF 11.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRJXS8FD3HB
Order Code3807719
Product RangeXLRnet D
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP RatingIP54
Connector MountingPanel Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeXLRnet D
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP54
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (15-Jan-2018)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
XLRnet D
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001