Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-PH3-20
Order Code4162765
Product RangePS1 Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 120.450 |
5+ | CHF 105.550 |
10+ | CHF 97.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 120.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-PH3-20
Order Code4162765
Product RangePS1 Series
Technical Datasheet
Gas TypePhosphine
Particle Count Max20ppm
Accuracy500ppb
Sampling MethodSolid Polymer Electrolyte
Product RangePS1 Series
SVHCTo Be Advised
Product Overview
PS1-PH3-20 SGX series PS1 solid polymer electrolyte gas sensor is using a revolutionary ‘solid polymer electrolyte’ technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high-quality, and cost-effective manufacturing process. Key applications include TLV monitoring and parking garages.
- Small size, high sensitivity, wide temperature range
- Fast response time, no electrolyte leakage, low cost at large volumes
- Individually calibrated (including test report)
- 150± 30nA / ppm sensitivity, measurement range from 0 to 20ppm
- ±2nA zero current, 50ppm maximum overload, T50 <lt/> 10s, T90 <lt/> 30s response time
- 1% repeatability, 0.1ppm lower detectable limit, 50ppm linear range
- 0.01ppm resolution (16Bit ADC), pressure range from 800 to 1200 hPa
- Operating humidity range from 15-95% RH, <lt/>1%/month long-term drift
- > 3 years in air expected lifetime, <lt/>0.2ppm zero drift in clean air, <lt/>60s warm up time
- 12 months storage life and warranty, PPO housing material, temperature range from -40°C to +55°C
Technical Specifications
Gas Type
Phosphine
Accuracy
500ppb
Product Range
PS1 Series
Particle Count Max
20ppm
Sampling Method
Solid Polymer Electrolyte
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005