Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-NH3-100
Order Code4162768
Product RangePS1 Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 97.890 |
| 5+ | CHF 87.750 |
| 10+ | CHF 83.140 |
| 50+ | CHF 78.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 97.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-NH3-100
Order Code4162768
Product RangePS1 Series
Technical Datasheet
Gas TypeAmmonia
Particle Count Max100ppm
Accuracy500ppb
Sampling MethodSolid Polymer Electrolyte
Product RangePS1 Series
SVHCTo Be Advised
Product Overview
PS1-NH3-100 SGX series ammonia gas sensor. This PS1 electrochemical gas sensor is using a revolutionary ‘solid polymer electrolyte’ technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality, and cost-effective manufacturing process. Key applications include coal mines, general gas detection, industrial, plating, and storage room.
- Small size, high sensitivity, wide temperature range
- Fast response time, no electrolyte leakage
- Low cost at large volumes, strong signal to noise
- Individually calibrated (including test report)
- 20 ± 10nA / ppm sensitivity, measurement range from 0 to 100ppm, ±2nA zero current
- 20ppm maximum overload, T50 <lt/> 10s, T90 <lt/> 300s response time, 100 ohm recommended load resistor
- 1% repeatability, 100ppm linear range, 0.01ppm resolution (16Bit ADC), <lt/> 5 min warm up time
- Operating humidity range from 10 to 95% RH, pressure range from 800 to 1200 hPa
- <lt/>1%/month long-term drift, <gt/>3 years in air expected lifetime, 12 months warranty
- PPO housing material, temperature range from -40°C to +55°C
Technical Specifications
Gas Type
Ammonia
Accuracy
500ppb
Product Range
PS1 Series
Particle Count Max
100ppm
Sampling Method
Solid Polymer Electrolyte
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005