Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC410
Order Code3958473
Product Range4 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC410
Order Code3958473
Product Range4 Series
Technical Datasheet
Gas TypeOxygen
Particle Count Max-
Accuracy1%
Sampling MethodElectrochemical Sensing
Product Range4 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Oxygen
Accuracy
1%
Product Range
4 Series
Particle Count Max
-
Sampling Method
Electrochemical Sensing
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154