Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC4-200-CL2
Order Code3523150
Product Range4 Series
Technical Datasheet
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC4-200-CL2
Order Code3523150
Product Range4 Series
Technical Datasheet
Gas Sensor TypeCl2
No. of Channels0
Filter Aperture16mm
Sensor Output TypeDigital
Gas Sensor PackageThrough Hole, 20mm x 16.6mm
Evaluation Kit / Module0
Product Range4 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Gas Sensor Type
Cl2
Filter Aperture
16mm
Gas Sensor Package
Through Hole, 20mm x 16.6mm
Product Range
4 Series
No. of Channels
0
Sensor Output Type
Digital
Evaluation Kit / Module
0
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268