Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC4-1-CLO2
Order Code3513406
Product RangeSGX-4 Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 147.700 |
5+ | CHF 136.550 |
10+ | CHF 130.050 |
25+ | CHF 126.330 |
50+ | CHF 118.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 147.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC4-1-CLO2
Order Code3513406
Product RangeSGX-4 Series
Technical Datasheet
Gas TypeChlorine Dioxide
Gas Sensor TypeClO2
No. of Channels-
Particle Count Max1ppm
Accuracy100ppb
Filter Aperture16mm
Sensor Output TypeDigital
Sampling MethodElectrochemical Sensing
Gas Sensor PackageThrough Hole, 20.2mm x 16.6mm
Evaluation Kit / Module-
Product RangeSGX-4 Series
Technical Specifications
Gas Type
Chlorine Dioxide
No. of Channels
-
Accuracy
100ppb
Sensor Output Type
Digital
Gas Sensor Package
Through Hole, 20.2mm x 16.6mm
Product Range
SGX-4 Series
Gas Sensor Type
ClO2
Particle Count Max
1ppm
Filter Aperture
16mm
Sampling Method
Electrochemical Sensing
Evaluation Kit / Module
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701