Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.560 |
10+ | CHF 9.920 |
25+ | CHF 8.970 |
100+ | CHF 8.420 |
250+ | CHF 7.900 |
500+ | CHF 6.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No82-5722-RFX
Order Code2396229
Technical Datasheet
RF Terminator TypeN Type Terminator Plug
Coaxial Cable Types-
Frequency Max-
Impedance50ohm
Connector TypeTerminator, Coaxial
Product Range-
Product Overview
The 82-5722-RFX is a N-type resistor Terminated Plug, N-type series, body made up of brass with nickel-plated finish and PTFE insulator. N-type connector is designed to satisfy the need for a durable, weatherproof, medium-size RF connector. N-type connector feature threaded coupling mechanisms and is fully interchangeable with N-type connector made to the MIL-C-39012 specification. This connector is used in all systems where excellent RF and mechanical performance is critical.
- 50Ω Impedance
- 5000MΩ Minimum insulation resistance
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, Wireless
Technical Specifications
RF Terminator Type
N Type Terminator Plug
Frequency Max
-
Connector Type
Terminator, Coaxial
Coaxial Cable Types
-
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033793