Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.690 |
10+ | CHF 2.440 |
25+ | CHF 2.290 |
50+ | CHF 2.200 |
100+ | CHF 2.100 |
250+ | CHF 1.920 |
500+ | CHF 1.900 |
1000+ | CHF 1.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No222141
Order Code2351955
Technical Datasheet
Connector TypeF Coaxial
Connector TypeF Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Frequency Max1GHz
Connector MountingPCB Mount
Product Range-
Technical Specifications
Connector Type
F Coaxial
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Brass
Frequency Max
1GHz
Product Range
-
Connector Type
F Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Tin Plated Contacts
Connector Mounting
PCB Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007053
Product traceability