Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.760 |
10+ | CHF 10.440 |
25+ | CHF 9.620 |
100+ | CHF 9.550 |
250+ | CHF 9.460 |
500+ | CHF 7.730 |
Product Information
Product Overview
The 15875 is a BNC straight Crimp Plug with silver-plated brass contacts, nickel-plated brass body and a PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. Designed to accommodate a large variety of RG and industry standard cables. This 50Ω miniature BNC connector is designed for M17/93-RG178, RG-178, RG-178A, RG-178B, RG-196 and RG-196A cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Solder
RG178/U, RG196/U
Silver Plated Contacts
Cable Mount
Lead (21-Jan-2025)
Straight Plug
50ohm
Brass
4GHz
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate