Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.940 |
5+ | CHF 24.170 |
10+ | CHF 22.950 |
25+ | CHF 22.170 |
50+ | CHF 20.950 |
100+ | CHF 20.400 |
250+ | CHF 19.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-574-100
Order Code4065182
Connector to Connector90° AMC Plug to SMA RP Jack
Coaxial Cable Type1.32mm
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° AMC Plug to SMA RP Jack
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
-
Coaxial Cable Type
1.32mm
Cable Length - Imperial
3.9"
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009752
Product traceability