Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.720 |
5+ | CHF 22.130 |
10+ | CHF 20.530 |
25+ | CHF 19.360 |
50+ | CHF 19.040 |
100+ | CHF 18.130 |
250+ | CHF 17.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-538M100.
Order Code3583397
Technical Datasheet
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
1m
Product Range
-
Coaxial Cable Type
RG174
Cable Length - Imperial
3.3ft
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
Product traceability