Print Page
Image is for illustrative purposes only. Please refer to product description.
176 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.570 |
5+ | CHF 12.320 |
10+ | CHF 11.650 |
25+ | CHF 10.790 |
50+ | CHF 10.530 |
100+ | CHF 9.510 |
250+ | CHF 9.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-70000
Order Code1792544
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG6, Belden 9248, 1694A
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG6, Belden 9248, 1694A
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Technical Docs (3)
Alternatives for 031-70000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability