Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoT16SH-M04N-502A2020-TA
Order Code3128628
Product RangeT-16 Series
Technical Datasheet
149 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.780 |
10+ | CHF 5.700 |
50+ | CHF 5.040 |
100+ | CHF 4.780 |
200+ | CHF 4.580 |
400+ | CHF 4.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoT16SH-M04N-502A2020-TA
Order Code3128628
Product RangeT-16 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating200mW
Resistance Tolerance± 20%
Product RangeT-16 Series
Potentiometer MountingBushing Mount
Shaft Diameter4mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length40mm
Temperature Coefficient± 300ppm/°C
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length47.5mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
40mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
47.5mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
200mW
Product Range
T-16 Series
Shaft Diameter
4mm
Adjustment Type
Rotary
Temperature Coefficient
± 300ppm/°C
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001