Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F2AA-C0002-ERA360-05K
Order Code3050495
Product RangePSC-360 Series
Technical Datasheet
26 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 89.950 |
| 5+ | CHF 83.840 |
| 10+ | CHF 82.470 |
| 25+ | CHF 81.090 |
| 50+ | CHF 79.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 89.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F2AA-C0002-ERA360-05K
Order Code3050495
Product RangePSC-360 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Shaft TypeD Type Flatted End
Sensor TerminalsWire Leads
Contact TypeNon-Contact
Sensor HousingFlange Mount
Electrical Angle360°
Output ConfigurationAnalogue
Linearity± 1%
Supply Voltage5V
Supply Current17mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePSC-360 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Supply Voltage DC Max
5.5V
Sensor Terminals
Wire Leads
Sensor Housing
Flange Mount
Output Configuration
Analogue
Supply Voltage
5V
Operating Temperature Min
-40°C
Product Range
PSC-360 Series
Supply Voltage DC Min
4.5V
Shaft Type
D Type Flatted End
Contact Type
Non-Contact
Electrical Angle
360°
Linearity
± 1%
Supply Current
17mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237229