Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1J-C0000-ERA360-05K
Order Code4203312
Product RangePSC-360 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 139.600 |
5+ | CHF 126.830 |
10+ | CHF 120.870 |
25+ | CHF 117.470 |
50+ | CHF 112.360 |
100+ | CHF 108.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 139.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1J-C0000-ERA360-05K
Order Code4203312
Product RangePSC-360 Series
Technical Datasheet
Supply Voltage DC Min7V
Supply Voltage DC Max15V
Sensor TerminalsWire Leads
Sensor HousingFlange Mount
Output ConfigurationCAN
Output Voltage Min-
Switching Speed-
Product RangePSC-360 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage DC Min
7V
Sensor Terminals
Wire Leads
Output Configuration
CAN
Switching Speed
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Max
15V
Sensor Housing
Flange Mount
Output Voltage Min
-
Product Range
PSC-360 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041913