Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS2P-LIN-CE-M002-1A0-ELS120-05
Order Code2946976
Product RangePS2P-LIN Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS2P-LIN-CE-M002-1A0-ELS120-05
Order Code2946976
Product RangePS2P-LIN Series
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Sensor Housing-
Product RangePS2P-LIN Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Supply Voltage DC Min
4.5V
Sensor Housing
-
SVHC
No SVHC (23-Jan-2024)
Supply Voltage DC Max
5.5V
Product Range
PS2P-LIN Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018108