Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB3CFTV2ZN015
Order Code4179763
Product RangeUSB3CFTV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 651.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 651.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB3CFTV2ZN015
Order Code4179763
Product RangeUSB3CFTV Series
Technical Datasheet
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric150mm
Cable Length - Imperial5.9"
USB StandardUSB 3.2
Jacket Colour-
Electronic Marking-
Product RangeUSB3CFTV Series
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Cable Length - Imperial
5.9"
Jacket Colour
-
Product Range
USB3CFTV Series
Cable Length - Metric
150mm
USB Standard
USB 3.2
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055793
Product traceability