Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB3CFTV2G100
Order Code4179756
Product RangeUSB3CFTV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,025.890 |
| 5+ | CHF 960.180 |
| 10+ | CHF 920.370 |
| 25+ | CHF 894.070 |
| 50+ | CHF 854.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,025.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB3CFTV2G100
Order Code4179756
Product RangeUSB3CFTV Series
Technical Datasheet
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.2
Jacket Colour-
Electronic Marking-
Product RangeUSB3CFTV Series
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Cable Length - Imperial
3.3ft
Jacket Colour
-
Product Range
USB3CFTV Series
Cable Length - Metric
1m
USB Standard
USB 3.2
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055793
Product traceability