Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB3CFTV2G030
Order Code4179753
Product RangeUSB3CFTV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 824.410 |
| 5+ | CHF 771.560 |
| 10+ | CHF 739.860 |
| 25+ | CHF 718.710 |
| 50+ | CHF 687.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 824.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB3CFTV2G030
Order Code4179753
Product RangeUSB3CFTV Series
Technical Datasheet
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 3.2
Jacket Colour-
Electronic Marking-
Product RangeUSB3CFTV Series
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Cable Length - Imperial
11.8"
Jacket Colour
-
Product Range
USB3CFTV Series
Cable Length - Metric
300mm
USB Standard
USB 3.2
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055793
Product traceability