Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 96.460 |
| 5+ | CHF 93.890 |
| 10+ | CHF 91.320 |
| 25+ | CHF 88.810 |
| 50+ | CHF 87.970 |
| 100+ | CHF 87.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 96.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB2AA400PUHFFR
Order Code4072905
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric4m
Cable Length - Imperial13.12ft
USB StandardUSB 2.0
Jacket Colour-
Electronic Marking-
Product Range-
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
13.12ft
Jacket Colour
-
Product Range
-
Cable Length - Metric
4m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012202