Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF21G
Order Code1654412
Product RangeRJF
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.500 |
5+ | CHF 38.120 |
10+ | CHF 34.730 |
25+ | CHF 33.820 |
50+ | CHF 32.900 |
100+ | CHF 31.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 41.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF21G
Order Code1654412
Product RangeRJF
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeRJF
Convert From GenderReceptacle
Convert From Positions8Ways
Convert To GenderReceptacle
Convert To Positions8Ways
Product Overview
The RJF21G is a female RJ45 Ethernet Connection System for harsh environment. The RJF connection system allows to use an Ethernet Class D/CAT5e connection for 10 BaseT, 100 BaseTXor 1000 BaseTnetworks in harsh environments. This metallic plug is connected into a receptacle, using a fast 1/4 turn bayonet coupling mechanism (MIL-C-26482 type) providing both audible and visual coupling.
- Square flange receptacle shell
- Olive drab cadmium-plated aluminum shell (receptacle inserts are metalized)
- Sealed against fluids and dusts
- Shock, vibration and traction-resistant
- No caballing operation in field and no tools required
- Improved EMI protection
- 500-cycle Minimum durability (mating)
- -40 to +85°C operating temperature
Applications
Communications & Networking, System Monitoring
Technical Specifications
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
No SVHC (17-Dec-2014)
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
RJF
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Alternatives for RJF21G
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433