Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoMINIMSDM250
Order Code2580183
Product RangeMini MSD
Technical Datasheet
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 88.260 |
5+ | CHF 86.670 |
10+ | CHF 85.080 |
25+ | CHF 83.260 |
50+ | CHF 80.530 |
100+ | CHF 78.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 88.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoMINIMSDM250
Order Code2580183
Product RangeMini MSD
Technical Datasheet
Product RangeMini MSD
Voltage Rating690VAC
Current Rating250A
Connector MountingPanel Mount
Contact Termination TypePress Fit
Technical Specifications
Product Range
Mini MSD
Voltage Rating
690VAC
Connector Mounting
Panel Mount
Gender
Plug
Current Rating
250A
Contact Termination Type
Press Fit
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285