Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/90-11N03
Order Code3595671
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size11
Cable Exit Angle90
Connector Body MaterialAluminum Alloy Body
Product Range-
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
11
Connector Body Material
Aluminum Alloy Body
SVHC
No SVHC (17-Dec-2014)
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
90
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023372