Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/9-9W
Order Code1787970
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | CHF 28.610 |
| 50+ | CHF 27.080 |
| 100+ | CHF 26.040 |
| 250+ | CHF 25.850 |
Price for:Each
Minimum: 25
Multiple: 25
CHF 715.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/9-9W
Order Code1787970
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Datasheet
Connector Shell Size12 / 14
Cable Diameter Max7.92mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
For Use WithCircular Connectors - Environmental
Technical Specifications
Connector Shell Size
12 / 14
Strain Relief Material
Aluminum
For Use With
Circular Connectors - Environmental
Cable Diameter Max
7.92mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072122
Product traceability