Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52S14W
Order Code1654128
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Datasheet
25 In Stock
50 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.370 |
5+ | CHF 15.820 |
10+ | CHF 15.460 |
25+ | CHF 15.160 |
50+ | CHF 14.880 |
100+ | CHF 14.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52S14W
Order Code1654128
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Datasheet
Connector Shell Size14
Cable Diameter Max12.09mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
For Use WithCircular Connectors, Olive Drab Cadmium
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminum
For Use With
Circular Connectors, Olive Drab Cadmium
Cable Diameter Max
12.09mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Docs (1)
Alternatives for M85049/52S14W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412