Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.010 |
5+ | CHF 13.550 |
10+ | CHF 13.240 |
25+ | CHF 12.990 |
50+ | CHF 12.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52S10N
Order Code1654120
Technical Datasheet
Connector Shell Size10
Cable Diameter Max7.26mm
Strain Relief MaterialAluminum
For Use WithCircular Connectors, Nickel
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminum
For Use With
Circular Connectors, Nickel
Cable Diameter Max
7.26mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
Technical Docs (1)
Alternatives for M85049/52S10N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
Product traceability