Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-32W
Order Code1654201
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Datasheet
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.130 |
5+ | CHF 23.310 |
10+ | CHF 22.790 |
25+ | CHF 22.350 |
50+ | CHF 21.930 |
100+ | CHF 21.760 |
250+ | CHF 21.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-32W
Order Code1654201
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Datasheet
Connector Shell Size32
Cable Diameter Max31.75mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
For Use WithCircular Connectors, Olive Drab Cadmium
Technical Specifications
Connector Shell Size
32
Strain Relief Material
Aluminum
For Use With
Circular Connectors, Olive Drab Cadmium
Cable Diameter Max
31.75mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094349