Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-20W
Order Code2752889
Product RangeM85049
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.160 |
10+ | CHF 18.240 |
25+ | CHF 17.690 |
100+ | CHF 16.880 |
250+ | CHF 16.540 |
500+ | CHF 16.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-20W
Order Code2752889
Product RangeM85049
Technical Datasheet
Connector Shell Size37 / 20
Cable Diameter Max21.11mm
Strain Relief MaterialAluminium Alloy
Product RangeM85049
For Use WithMIL-DTL-26482 Series II, MIL-DTL-5015 Series & MIL-DTL-83723 Series III Cable Connectors
SVHCTo Be Advised
Product Overview
The M85049/52-1-20W is a straight Strain Relief Clamp for connector family J, non self-lock for 90° coupling, size-37/20 connector shell and cadmium olive drab over electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
- Non Self Locking, Olive Drab Finish
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
37 / 20
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-26482 Series II, MIL-DTL-5015 Series & MIL-DTL-83723 Series III Cable Connectors
Cable Diameter Max
21.11mm
Product Range
M85049
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/52-1-20W
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033135