Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1821W03
Order Code1787941
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | CHF 43.210 |
| 50+ | CHF 42.710 |
| 100+ | CHF 42.390 |
| 250+ | CHF 42.150 |
Price for:Each
Minimum: 25
Multiple: 25
CHF 1,080.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1821W03
Order Code1787941
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size21
Cable Diameter Max9.53mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors - Environmental EMI / RFI
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Aluminum
For Use With
Circular Connectors - Environmental EMI / RFI
Cable Diameter Max
9.53mm
Product Range
MIL-DTL-38999 Series III & IV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051404
Product traceability