Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL1000061A150
Order Code2806684
Product RangeExcel Mate Plus HVSL 1000 Series
Technical Datasheet
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 37.970 |
| 5+ | CHF 37.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 37.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL1000061A150
Order Code2806684
Product RangeExcel Mate Plus HVSL 1000 Series
Technical Datasheet
Product RangeExcel Mate Plus HVSL 1000 Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts1Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
IP RatingIP67, IP69K
Voltage Rating1kV
Current Rating250A
SVHCTo Be Advised
Product Overview
HVSL Series is designed to meet AK standards for various xEV applications, including power and signal interconnect solutions.
- Suitable for use in Electric Vehicle applications
- Touch-proof, IP2XB
- A Coding, With Interlock
Applications
Automotive
Technical Specifications
Product Range
Excel Mate Plus HVSL 1000 Series
No. of Contacts
1Contacts
Connector Body Material
Plastic Body
Contact Plating
-
Voltage Rating
1kV
SVHC
To Be Advised
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Pin
Contact Material
-
IP Rating
IP67, IP69K
Current Rating
250A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01