Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoUQDP-08TMU04-L000
Order Code4739801
Product RangeUQD Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 115.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 115.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUQDP-08TMU04-L000
Order Code4739801
Product RangeUQD Series
Technical Datasheet
Nominal SizeSize 08
Connection Type7/8"-14 UNF ORB Male
Body MaterialStainless Steel Body
Operating Temperature Range-40°C to +105°C
Ring ColourBlue
Product RangeUQD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Plug
Connection Type
7/8"-14 UNF ORB Male
Operating Temperature Range
-40°C to +105°C
Product Range
UQD Series
Nominal Size
Size 08
Body Material
Stainless Steel Body
Ring Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055