Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05PFFJ-SF8AA5
Order Code4061267
Product RangeM Series
48 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 13.380 |
| 10+ | CHF 11.600 |
| 25+ | CHF 10.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05PFFJ-SF8AA5
Order Code4061267
Product RangeM Series
Connector Type AM12 Receptacle
Connector Type BRJ45 Plug
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
19.7"
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
500mm
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05