Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoH-555555-FFFFFM-S001.
Order Code3977256
Product RangeMicro C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.160 |
5+ | CHF 32.300 |
10+ | CHF 28.430 |
25+ | CHF 26.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 36.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoH-555555-FFFFFM-S001.
Order Code3977256
Product RangeMicro C Series
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position Plug
Convert To Splitter5 x 5 Position Receptacle
Adapter Body ColourBlack
Connector Body MaterialPU (Polyurethane) Body
Product RangeMicro C Series
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position Plug
Adapter Body Colour
Black
Product Range
Micro C Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
5 x 5 Position Receptacle
Connector Body Material
PU (Polyurethane) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288