Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoAD-02BFFM-QL8P05
Order Code3861393
Product RangeX-Lok Series
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.680 |
5+ | CHF 27.230 |
10+ | CHF 26.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAD-02BFFM-QL8P05
Order Code3861393
Product RangeX-Lok Series
Connector Type ASPE Receptacle
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeX-Lok Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
SPE Receptacle
No. of Positions
2 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10732