Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
10 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.120 |
| 10+ | CHF 5.920 |
| 100+ | CHF 4.990 |
| 250+ | CHF 4.770 |
| 500+ | CHF 4.550 |
| 1000+ | CHF 4.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part No8-03AMMM-SL7A02
Order Code2707930
Product RangeM Series
Connector Type AM8 Sensor Straight 3 Position Plug
Connector to ConnectorM8 Straight Plug to Free End
Connector Type AM8 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 8-03AMMM-SL7A02 from Amphenol LTW is M series sensor connector. This M8 size connector moulded with cable meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- Number of contacts is 3
- Available with strain relief
- Male connector housing
- Male contact gender
- Overmoulded with cable and screw thread mating
- Straight backshell
- IP67 waterproof rating
- PVC UL2464 cable with 2m cable length
- Operating voltage is 250V
- Mating cycle is 100 minimum, operating temperature range from -20°C to 80°C
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
Connector Type A
M8 Sensor Straight 3 Position Plug
Connector Type A
M8 Plug
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
M Series
Connector to Connector
M8 Straight Plug to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0765