Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/90-25N03
Order Code4224900
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 97.470 |
5+ | CHF 90.930 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 97.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/90-25N03
Order Code4224900
Technical Datasheet
Connector Shell Size25
Cable Diameter Max25.65mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithMIL-DTL-38999 Series III, SC39 and RNJ LP Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-38999 Series III, SC39 and RNJ LP Connectors
Cable Diameter Max
25.65mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028576