Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52-1-24W
Order Code4354444
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Datasheet
23 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 19.480 |
| 10+ | CHF 17.920 |
| 25+ | CHF 17.560 |
| 100+ | CHF 17.200 |
| 250+ | CHF 16.840 |
| 500+ | CHF 16.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52-1-24W
Order Code4354444
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Datasheet
Connector Shell Size24
Cable Diameter Max27.46mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
For Use WithAMPHENOL Shell Size 24 Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Aluminium
For Use With
AMPHENOL Shell Size 24 Circular Connectors
Cable Diameter Max
27.46mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
SVHC
To Be Advised
Technical Docs (2)
Alternatives for M85049/52-1-24W
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025