Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPCR013ALS1
Order Code2580203
Product RangeUPC
Technical Datasheet
70 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 37.840 |
5+ | CHF 36.590 |
10+ | CHF 35.330 |
25+ | CHF 34.990 |
50+ | CHF 34.630 |
100+ | CHF 33.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 37.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPCR013ALS1
Order Code2580203
Product RangeUPC
Technical Datasheet
Product RangeUPC
Voltage Rating3kVAC
Current Rating250A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
UPC
Voltage Rating
3kVAC
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Dec-2015)
Gender
Receptacle
Current Rating
250A
Contact Termination Type
Solder
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25