Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPCP022BLS3.
Order Code3697808
Product RangeUPC Series
Technical Datasheet
99 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 108.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 108.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPCP022BLS3.
Order Code3697808
Product RangeUPC Series
Technical Datasheet
Product RangeUPC Series
Voltage Rating1kVAC
Current Rating450A
Connector MountingCable Mount
Contact Termination Type-
Technical Specifications
Product Range
UPC Series
Voltage Rating
1kVAC
Connector Mounting
Cable Mount
Gender
Plug
Current Rating
450A
Contact Termination Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92988
Product traceability