Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPCRA25BNR3
Order Code3906562
Product RangeSurLok Plus SLP Series
Technical Datasheet
97 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.750 |
5+ | CHF 14.780 |
10+ | CHF 13.810 |
25+ | CHF 13.690 |
50+ | CHF 12.460 |
100+ | CHF 12.180 |
250+ | CHF 11.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPCRA25BNR3
Order Code3906562
Product RangeSurLok Plus SLP Series
Technical Datasheet
Product RangeSurLok Plus SLP Series
Voltage Rating1kVDC
Current Rating120A
Connector MountingCable Mount
Contact Termination TypeCrimp
Technical Specifications
Product Range
SurLok Plus SLP Series
Voltage Rating
1kVDC
Connector Mounting
Cable Mount
Gender
Receptacle
Current Rating
120A
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053071
Product traceability