Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELPA2A16
Order Code3638421
Product RangeePower-Lite Series
Technical Datasheet
14 In Stock
100 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 49.260 |
5+ | CHF 46.370 |
10+ | CHF 43.480 |
25+ | CHF 41.350 |
50+ | CHF 39.830 |
100+ | CHF 38.400 |
250+ | CHF 36.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 49.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELPA2A16
Order Code3638421
Product RangeePower-Lite Series
Technical Datasheet
Product RangeePower-Lite Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
IP RatingIP67
Voltage Rating600VAC
Current Rating100A
Technical Specifications
Product Range
ePower-Lite Series
No. of Contacts
2Contacts
Connector Body Material
Plastic Body
Contact Plating
-
Voltage Rating
600VAC
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Pin
Contact Material
-
IP Rating
IP67
Current Rating
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112493