Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-647176-001
Order Code1281488
Product RangeSurLok RADSOK
Technical Datasheet
159 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.560 |
10+ | CHF 2.730 |
100+ | CHF 2.380 |
250+ | CHF 2.160 |
500+ | CHF 2.050 |
1000+ | CHF 1.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-647176-001
Order Code1281488
Product RangeSurLok RADSOK
Technical Datasheet
Product RangeSurLok RADSOK
TerminationCrimp
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Pin Diameter5.69mm
Insulator Colour-
Insulator MaterialUninsulated
Terminal Material-
Overall Length29.69mm
Pin Length19.05mm
Product Overview
The C10-647176-001 is a 5.7mm Pin for use with RADSOK® SurLok™ non-environmental connectors.
- M5x0.8 Thread (male)
- 125A Maximum current
Applications
Power Management
Technical Specifications
Product Range
SurLok RADSOK
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
-
Pin Length
19.05mm
Termination
Crimp
Wire Size AWG Max
-
Pin Diameter
5.69mm
Insulator Material
Uninsulated
Overall Length
29.69mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006