Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-14P
Order Code1654757
Also Known As10-825917-014
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-14P
Order Code1654757
Also Known As10-825917-014
Technical Datasheet
Accessory TypeDust Cap
For Use With97 Series Standard Circular Plug, Shell Size 14
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 9760-14P is a Dust Cap with stainless steel beaded chain, cadmium olive drab finish. Suitable for 97 series standard circular plug have internal threads for use on all plugs where a coupling nut is provided (MS3106 and MS3108), size-14/14S shell. It is provides protection against live circuits and keep out dirt and dust when connector is not in use.
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
SVHC
No SVHC (17-Dec-2014)
For Use With
97 Series Standard Circular Plug, Shell Size 14
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247