Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-18(621)(0850)
Order Code1125921
Product Range97 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-18(621)(0850)
Order Code1125921
Product Range97 Series
Technical Datasheet
Product Range97 Series
Shell TypeSolid Shell Straight Plug
For Use WithSize 18 Inserts
Connector Body MaterialAluminium Alloy Body
Connector Shell Size18
SVHCNo SVHC (17-Dec-2014)
Alternatives for 97-3106A-18(621)(0850)
8 Products Found
Technical Specifications
Product Range
97 Series
For Use With
Size 18 Inserts
Connector Shell Size
18
Shell Type
Solid Shell Straight Plug
Connector Body Material
Aluminium Alloy Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041504