Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-14S
Order Code5779510
Product Range97 Series
Technical Datasheet
43 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.670 |
5+ | CHF 5.670 |
10+ | CHF 4.650 |
25+ | CHF 4.530 |
50+ | CHF 4.420 |
100+ | CHF 4.300 |
250+ | CHF 3.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-14S
Order Code5779510
Product Range97 Series
Technical Datasheet
Product Range97 Series
Shell TypeWall Mount Receptacle
For Use With97 Series Solder Socket Contacts
Connector Body MaterialAluminum Alloy Body
Connector Shell Size14S
Technical Specifications
Product Range
97 Series
For Use With
97 Series Solder Socket Contacts
Connector Shell Size
14S
Shell Type
Wall Mount Receptacle
Connector Body Material
Aluminum Alloy Body
Technical Docs (1)
Alternatives for 97-3102A-14S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144