Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-12-6..
Order Code2334650
Product Range97
Also Known As10-825939-121
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 9.560 | 
| 10+ | CHF 8.500 | 
| 25+ | CHF 8.020 | 
| 100+ | CHF 7.860 | 
| 250+ | CHF 7.710 | 
| 500+ | CHF 7.550 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-12-6..
Order Code2334650
Product Range97
Also Known As10-825939-121
Technical Datasheet
Connector Shell Size20, 22
Cable Diameter Max12.7mm
Strain Relief MaterialZinc Alloy
Product Range97
For Use WithAmphenol 97 Series MIL-5015 Circular Connectors
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 97-3057-12-6 is a step-down Cable Clamp for use with 20/22-size shell 97 series MIL-5015 circular connectors. This cable clamp is made from die-cast zinc alloy.
- 1-3/16-18 Thread
 
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
20, 22
Strain Relief Material
Zinc Alloy
For Use With
Amphenol 97 Series MIL-5015 Circular Connectors
Cable Diameter Max
12.7mm
Product Range
97
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 97-3057-12-6..
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494